4D Systems gen4-BEZEL-24B Screen Bezel for Gen4 Display Module 94 x 65 x 7.8mm

RS Stock No.: 164-7083Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-24B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

88 x 59mm

External Dimensions

94 x 65 x 7.8mm

External Height

65mm

External Width

94mm

Viewing Area Height

88mm

Viewing Area Width

59mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China

Stock information temporarily unavailable.

BD 5.390

BD 5.390 Each (Exc. Vat)

BD 5.929

BD 5.929 Each (inc. VAT)

4D Systems gen4-BEZEL-24B Screen Bezel for Gen4 Display Module 94 x 65 x 7.8mm

BD 5.390

BD 5.390 Each (Exc. Vat)

BD 5.929

BD 5.929 Each (inc. VAT)

4D Systems gen4-BEZEL-24B Screen Bezel for Gen4 Display Module 94 x 65 x 7.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

88 x 59mm

External Dimensions

94 x 65 x 7.8mm

External Height

65mm

External Width

94mm

Viewing Area Height

88mm

Viewing Area Width

59mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China