4D Systems gen4-BEZEL-35B Screen Bezel for Gen4 Display Module 115.5 x 78 x 7.6mm

RS Stock No.: 164-7086Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-35B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

109.5 x 72mm

External Dimensions

115.5 x 78 x 7.6mm

External Height

78mm

External Width

115.5mm

Viewing Area Height

109.5mm

Viewing Area Width

72mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China

Stock information temporarily unavailable.

BD 5.379

BD 5.379 Each (Exc. Vat)

BD 5.917

BD 5.917 Each (inc. VAT)

4D Systems gen4-BEZEL-35B Screen Bezel for Gen4 Display Module 115.5 x 78 x 7.6mm

BD 5.379

BD 5.379 Each (Exc. Vat)

BD 5.917

BD 5.917 Each (inc. VAT)

4D Systems gen4-BEZEL-35B Screen Bezel for Gen4 Display Module 115.5 x 78 x 7.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

109.5 x 72mm

External Dimensions

115.5 x 78 x 7.6mm

External Height

78mm

External Width

115.5mm

Viewing Area Height

109.5mm

Viewing Area Width

72mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China