4D Systems MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays

RS Stock No.: 136-9248Brand: 4D SystemsManufacturers Part No.: gen4-MOTG-AC1
brand-logo
View all in Display Interface Kits

Technical Document

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

I2C, SPI, UART

Kit Contents

MOTG AC1 Interface Board

Kit Name

MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays

Series

MOTG

Country of Origin

Australia

Product details

MOTG AC1 gen4 Interface Board

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG AC1 Interface Board provides the link between a Diablo16 based gen4 LCD Display and a MOTG Add-On Module. The MOTG Interface Board sits flush on the back of 2.4” to 3.5” Diablo16 gen4 LCD Displays, providing 1 module slot in the Universal MOTG BUS (UMI) format. The board connects to the display via a 30-way FFC Connector.

In addition, the MOTG AC1 Interface Board features an extra 30-pin ZIF socket for easy connection to other application boards. A cut-out in the PCB is present to provide access to the microSD card of the gen4 LCD Display Module.

Features

Allows quick and easy hardware expansion
Provides 1 MOTG Module slot
Compact – Fitment maintains slim module profile
An extra 30-pin ZIF socket for user I/O
PCB cut-out for easy access to the LCD microSD

Kit Contents

1 x MOTG AC1 gen4 Interface Board
1 x 30-way 150mm FFC Cable

4D Systems Display Accessories

BD 7.194

BD 7.194 Each (Exc. Vat)

BD 7.913

BD 7.913 Each (inc. VAT)

4D Systems MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays

BD 7.194

BD 7.194 Each (Exc. Vat)

BD 7.913

BD 7.913 Each (inc. VAT)

4D Systems MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

I2C, SPI, UART

Kit Contents

MOTG AC1 Interface Board

Kit Name

MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays

Series

MOTG

Country of Origin

Australia

Product details

MOTG AC1 gen4 Interface Board

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG AC1 Interface Board provides the link between a Diablo16 based gen4 LCD Display and a MOTG Add-On Module. The MOTG Interface Board sits flush on the back of 2.4” to 3.5” Diablo16 gen4 LCD Displays, providing 1 module slot in the Universal MOTG BUS (UMI) format. The board connects to the display via a 30-way FFC Connector.

In addition, the MOTG AC1 Interface Board features an extra 30-pin ZIF socket for easy connection to other application boards. A cut-out in the PCB is present to provide access to the microSD card of the gen4 LCD Display Module.

Features

Allows quick and easy hardware expansion
Provides 1 MOTG Module slot
Compact – Fitment maintains slim module profile
An extra 30-pin ZIF socket for user I/O
PCB cut-out for easy access to the LCD microSD

Kit Contents

1 x MOTG AC1 gen4 Interface Board
1 x 30-way 150mm FFC Cable

4D Systems Display Accessories