4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays

RS Stock No.: 136-9244Brand: 4D SystemsManufacturers Part No.: MOTG-Bluetooth
brand-logo
View all in Display Interface Kits

Technical Document

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

Bluetooth

Kit Contents

MOTG Bluetooth 4.2 Add-On Module

Series

MOTG

Kit Name

MOTG Bluetooth Add-On Module for gen4 LCD Displays

Country of Origin

Australia

Product details

MOTG Bluetooth Add-On Module

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG Bluetooth Add-On Module provides Bluetooth 4.2 Low Energy capability, allowing a gen4 LCD Module to interface with Bluetooth devices. The module features the 4D Systems Universal MOTG Interface (UMI) to provide plug and play functionality.

The module functionality is provided by a Microchip RN4870 Bluetooth Module. Featured is an integrated ceramic chip antenna, secure AES128 encryption and remote over the air configuration capability. A host MCU can dynamically control the RN4870 over UART though the use of an available ASCII command interface.

Features

Adds Bluetooth capability to gen4 LCD Display Modules
Features the Microchip RN4870 Bluetooth Module
Bluetooth 4.2 Low Energy stack
Integrated Ceramic Chip Antenna
ASCII command interface API over UART
Remote configuration over the air
Supports 2-wire 3.3 V TTL UART interface
On board Status LED
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile

Kit Contents

1 x MOTG Bluetooth Add-On Module

4D Systems Display Accessories

BD 13.618

BD 13.618 Each (Exc. Vat)

BD 14.980

BD 14.980 Each (inc. VAT)

4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays

BD 13.618

BD 13.618 Each (Exc. Vat)

BD 14.980

BD 14.980 Each (inc. VAT)

4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

gen4 LCD Display Modules

Interface Type

Bluetooth

Kit Contents

MOTG Bluetooth 4.2 Add-On Module

Series

MOTG

Kit Name

MOTG Bluetooth Add-On Module for gen4 LCD Displays

Country of Origin

Australia

Product details

MOTG Bluetooth Add-On Module

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG Bluetooth Add-On Module provides Bluetooth 4.2 Low Energy capability, allowing a gen4 LCD Module to interface with Bluetooth devices. The module features the 4D Systems Universal MOTG Interface (UMI) to provide plug and play functionality.

The module functionality is provided by a Microchip RN4870 Bluetooth Module. Featured is an integrated ceramic chip antenna, secure AES128 encryption and remote over the air configuration capability. A host MCU can dynamically control the RN4870 over UART though the use of an available ASCII command interface.

Features

Adds Bluetooth capability to gen4 LCD Display Modules
Features the Microchip RN4870 Bluetooth Module
Bluetooth 4.2 Low Energy stack
Integrated Ceramic Chip Antenna
ASCII command interface API over UART
Remote configuration over the air
Supports 2-wire 3.3 V TTL UART interface
On board Status LED
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile

Kit Contents

1 x MOTG Bluetooth Add-On Module

4D Systems Display Accessories