Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
2in
Interface Type
SPI
Resolution
176 x 220pixels
Touch Screen
No
Viewing Area Dimensions
38 x 51mm
Display Matrix Technology
TFT
Country of Origin
Australia
BD 15.619
BD 15.619 Each (Exc. Vat)
BD 17.181
BD 17.181 Each (inc. VAT)
1
BD 15.619
BD 15.619 Each (Exc. Vat)
BD 17.181
BD 17.181 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.619 |
5 - 9 | BD 14.836 |
10+ | BD 14.411 |
Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
2in
Interface Type
SPI
Resolution
176 x 220pixels
Touch Screen
No
Viewing Area Dimensions
38 x 51mm
Display Matrix Technology
TFT
Country of Origin
Australia