4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen

RS Stock No.: 841-7803Brand: 4D SystemsManufacturers Part No.: SK-70DT-AR
brand-logo
View all in Displays For Arduino

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

For Use With

Arduino

Series

gen4

Product details

4D Systems Resistive Touch LCD Starter Kits with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD starter kits for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD resistive touch module
uUSB-PA5 programming adaptor
4D Arduino adapter shield
4GB microSD card
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide

4D Systems LCD Touchscreens

You may be interested in

BD 136.059

BD 136.059 Each (Exc. Vat)

BD 149.665

BD 149.665 Each (inc. VAT)

4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen

BD 136.059

BD 136.059 Each (Exc. Vat)

BD 149.665

BD 149.665 Each (inc. VAT)

4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Resistive Touch Screen

Display Resolution

800 x 480pixel

For Use With

Arduino

Series

gen4

Product details

4D Systems Resistive Touch LCD Starter Kits with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD starter kits for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD resistive touch module
uUSB-PA5 programming adaptor
4D Arduino adapter shield
4GB microSD card
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide

4D Systems LCD Touchscreens

You may be interested in