4D Systems, Gen4 Diablo16 with 4.3in Capacitive Touch Screen

RS Stock No.: 106-5297Brand: 4D SystemsManufacturers Part No.: SK-gen4-43DCT-CLB-PI
brand-logo
View all in Raspberry Pi Screens

Technical Document

Specifications

Diagonal Display Size

4.3in

Display Technology

Capacitive Touch Screen

Kit Name

Gen4 Diablo16

Country of Origin

China

Product details

4.3 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-43DCT-CLB-PI)

The Starter Kit SK-gen4-43DCT-CLB-PI from 4 D Systems is designed for use with the Raspberry Pi. The Kit has a 4.3” display module with an integrated Diablo16 graphics controller it also comes with some hardware. The Gen4 module has a capacitive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.

With the Designer environment you can use all the features of the display. The micro-SD card is used for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 4 D Systems Starter Kit for gen4-uLCD-43DCT-PI works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. The gen4-PA, gen4-IB and the 4D Serial Pi adapter are supplied in the kit along with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-32DCT Display with capacitive touch with cover lens bezel
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 4.3”
Controller: Diablo16
Display Resolution: 480 x 272
Display Brightness: ∼450 nits
Backlight LEDs: 2 x 5
Touch: Capacitive with Cover Lens Bezel
Connector: 30 way FPC
Display Viewing Area (mm): 95.04 x 53.86
Module Dimensions (mm): 123.0 x 84.5 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

BD 93.775

BD 93.775 Each (Exc. Vat)

BD 103.153

BD 103.153 Each (inc. VAT)

4D Systems, Gen4 Diablo16 with 4.3in Capacitive Touch Screen

BD 93.775

BD 93.775 Each (Exc. Vat)

BD 103.153

BD 103.153 Each (inc. VAT)

4D Systems, Gen4 Diablo16 with 4.3in Capacitive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

4.3in

Display Technology

Capacitive Touch Screen

Kit Name

Gen4 Diablo16

Country of Origin

China

Product details

4.3 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-43DCT-CLB-PI)

The Starter Kit SK-gen4-43DCT-CLB-PI from 4 D Systems is designed for use with the Raspberry Pi. The Kit has a 4.3” display module with an integrated Diablo16 graphics controller it also comes with some hardware. The Gen4 module has a capacitive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.

With the Designer environment you can use all the features of the display. The micro-SD card is used for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 4 D Systems Starter Kit for gen4-uLCD-43DCT-PI works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. The gen4-PA, gen4-IB and the 4D Serial Pi adapter are supplied in the kit along with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-32DCT Display with capacitive touch with cover lens bezel
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 4.3”
Controller: Diablo16
Display Resolution: 480 x 272
Display Brightness: ∼450 nits
Backlight LEDs: 2 x 5
Touch: Capacitive with Cover Lens Bezel
Connector: 30 way FPC
Display Viewing Area (mm): 95.04 x 53.86
Module Dimensions (mm): 123.0 x 84.5 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules