4D Systems SK-IoD-09TH TFT LCD Colour Display Starter Kit, 0.9in, 80 x 160pixels

RS Stock No.: 164-7080Brand: 4D SystemsManufacturers Part No.: SK-IoD-09TH
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

0.9in

Interface Type

1-Wire, I2C, SPI, TTL

Resolution

80 x 160pixels

Viewing Area Dimensions

20 x 12mm

Supply Voltage

5.5 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

180cd/m²

Current Rating

140mA

Standards Met

CE

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Series

IoD

Viewing Area Height

11.52mm

Contrast Ratio

500:1

Power Supply Included

Yes

Viewing Area Width

20.16mm

Country of Origin

Australia

Stock information temporarily unavailable.

BD 21.202

BD 21.202 Each (Exc. Vat)

BD 23.322

BD 23.322 Each (inc. VAT)

4D Systems SK-IoD-09TH TFT LCD Colour Display Starter Kit, 0.9in, 80 x 160pixels

BD 21.202

BD 21.202 Each (Exc. Vat)

BD 23.322

BD 23.322 Each (inc. VAT)

4D Systems SK-IoD-09TH TFT LCD Colour Display Starter Kit, 0.9in, 80 x 160pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

0.9in

Interface Type

1-Wire, I2C, SPI, TTL

Resolution

80 x 160pixels

Viewing Area Dimensions

20 x 12mm

Supply Voltage

5.5 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

180cd/m²

Current Rating

140mA

Standards Met

CE

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Series

IoD

Viewing Area Height

11.52mm

Contrast Ratio

500:1

Power Supply Included

Yes

Viewing Area Width

20.16mm

Country of Origin

Australia