Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
7in
Interface Type
I2C, TTL
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Touch Screen Type
Resistive
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
100 x 179.9 x 15.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
300cd/m²
Height
100mm
Number of Colours
65,536
Width
179.9mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
154.1 x 85.9mm
Viewing Area Width
154.1mm
Contrast Ratio
500:1
Current Rating
500mA
Standards Met
CE, RoHS Compliant
Depth
85.9mm
Product details
Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems
4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.
Features & Benefits:
3.5 inch Resistive Touch Module — 9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm
4.3 inch Resistive Touch Module — 9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm
7 inch Resistive Touch Module — 9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm
4D Systems LCD Touchscreens
BD 92.147
BD 92.147 Each (Exc. Vat)
BD 101.362
BD 101.362 Each (inc. VAT)
1
BD 92.147
BD 92.147 Each (Exc. Vat)
BD 101.362
BD 101.362 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 92.147 |
2+ | BD 90.299 |
Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
7in
Interface Type
I2C, TTL
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Touch Screen Type
Resistive
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
100 x 179.9 x 15.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
300cd/m²
Height
100mm
Number of Colours
65,536
Width
179.9mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
154.1 x 85.9mm
Viewing Area Width
154.1mm
Contrast Ratio
500:1
Current Rating
500mA
Standards Met
CE, RoHS Compliant
Depth
85.9mm
Product details
Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems
4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.
Features & Benefits:
3.5 inch Resistive Touch Module — 9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm
4.3 inch Resistive Touch Module — 9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm
7 inch Resistive Touch Module — 9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm