4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

RS Stock No.: 217-4366Brand: 4lite UKManufacturers Part No.: 4L1/2210
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China

Stock information temporarily unavailable.

BD 18.183

BD 18.183 Each (Exc. Vat)

BD 20.001

BD 20.001 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

BD 18.183

BD 18.183 Each (Exc. Vat)

BD 20.001

BD 20.001 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China