Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

RS Stock No.: 217-4373Brand: 4lite UKManufacturers Part No.: 4L1/2217
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China

Stock information temporarily unavailable.

BD 17.356

BD 17.356 Each (Exc. Vat)

BD 19.092

BD 19.092 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

BD 17.356

BD 17.356 Each (Exc. Vat)

BD 19.092

BD 19.092 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China