Technical Document
Specifications
Brand
4lite UKLamp Type
LED
Length Metric
119mm
Wattage
8 W
Lamp Size
A60
Lamp Base
B22
Bluetooth
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 7.909
BD 7.909 Each (Exc. Vat)
BD 8.700
BD 8.700 Each (inc. VAT)
4lite UK 8 W B22 LED Smart Bulb
1
BD 7.909
BD 7.909 Each (Exc. Vat)
BD 8.700
BD 8.700 Each (inc. VAT)
4lite UK 8 W B22 LED Smart Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
4lite UKLamp Type
LED
Length Metric
119mm
Wattage
8 W
Lamp Size
A60
Lamp Base
B22
Bluetooth
Yes
Country of Origin
China