4lite UK LED Smart Strip Light 30 W Smart Ceiling Light 2700 → 6500K

RS Stock No.: 217-4381Brand: 4lite UKManufacturers Part No.: 4L1/8023
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

LED Smart Strip Light

Wattage

30 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China

Stock information temporarily unavailable.

BD 13.624

BD 13.624 Each (Exc. Vat)

BD 14.986

BD 14.986 Each (inc. VAT)

4lite UK LED Smart Strip Light 30 W Smart Ceiling Light 2700 → 6500K

BD 13.624

BD 13.624 Each (Exc. Vat)

BD 14.986

BD 14.986 Each (inc. VAT)

4lite UK LED Smart Strip Light 30 W Smart Ceiling Light 2700 → 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED Smart Strip Light

Wattage

30 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China