Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4lite UK 4.9 W GU10 LED Smart Bulb

RS Stock No.: 217-4385Brand: 4lite UKManufacturers Part No.: 4L1/8042
brand-logo
View all in Smart Bulbs

Technical Document

Specifications

Lamp Type

LED

Length Metric

56mm

Length (Metric)

56mm

Wattage

4.9 W

Lamp Base

GU10

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 8.400

BD 8.400 Each (Exc. Vat)

BD 9.240

BD 9.240 Each (inc. VAT)

4lite UK 4.9 W GU10 LED Smart Bulb

BD 8.400

BD 8.400 Each (Exc. Vat)

BD 9.240

BD 9.240 Each (inc. VAT)

4lite UK 4.9 W GU10 LED Smart Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length Metric

56mm

Length (Metric)

56mm

Wattage

4.9 W

Lamp Base

GU10

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China