Technical Document
Specifications
Brand
4lite UKLamp Type
LED
Type
Fixed Wall Light
Lamp Base
GU10
Voltage Rating
220 → 240 V
Length
149 mm
Dimensions
149 x 107 mm
Wattage
7 W
Country of Origin
China
Stock information temporarily unavailable.
BD 22.583
BD 22.583 Each (Exc. Vat)
BD 24.841
BD 24.841 Each (inc. VAT)
4lite UK LED Fixed Wall Light, 220 → 240 V, 149 x 107 mm, 7 W
1
BD 22.583
BD 22.583 Each (Exc. Vat)
BD 24.841
BD 24.841 Each (inc. VAT)
4lite UK LED Fixed Wall Light, 220 → 240 V, 149 x 107 mm, 7 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
4lite UKLamp Type
LED
Type
Fixed Wall Light
Lamp Base
GU10
Voltage Rating
220 → 240 V
Length
149 mm
Dimensions
149 x 107 mm
Wattage
7 W
Country of Origin
China