Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4lite UK Smart Outdoor LED 6.5 W Smart Ceiling Light 2000 → 4500K

RS Stock No.: 217-4389Brand: 4lite UKManufacturers Part No.: 4L2/6102
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart Outdoor LED

Wattage

6.5 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2000 → 4500K

Country of Origin

China

Stock information temporarily unavailable.

BD 46.008

BD 46.008 Each (Exc. Vat)

BD 50.609

BD 50.609 Each (inc. VAT)

4lite UK Smart Outdoor LED 6.5 W Smart Ceiling Light 2000 → 4500K

BD 46.008

BD 46.008 Each (Exc. Vat)

BD 50.609

BD 50.609 Each (inc. VAT)

4lite UK Smart Outdoor LED 6.5 W Smart Ceiling Light 2000 → 4500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Smart Outdoor LED

Wattage

6.5 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2000 → 4500K

Country of Origin

China