52Pi ABS Case for use with Raspberry Pi 4B in Grey

RS Stock No.: 202-0453Brand: 52PiManufacturers Part No.: ZP-0086
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

52Pi

For Use With

Raspberry Pi 4B

Series

Nes4Pi

Colour

Grey

External Dimensions

100 x 87 x 45mm

Body Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

52Pi ABS Case for use with Raspberry Pi 4B in Grey

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

52Pi ABS Case for use with Raspberry Pi 4B in Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

52Pi

For Use With

Raspberry Pi 4B

Series

Nes4Pi

Colour

Grey

External Dimensions

100 x 87 x 45mm

Body Material

ABS

Country of Origin

China