Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 175-0262Manufacturers Part No.: 6266342
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

Italy

Stock information temporarily unavailable.

BD 70.125

BD 70.125 1 Pair (Exc. Vat)

BD 77.137

BD 77.137 1 Pair (inc. VAT)

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 8, EU 42

BD 70.125

BD 70.125 1 Pair (Exc. Vat)

BD 77.137

BD 77.137 1 Pair (inc. VAT)

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

Italy