Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aaronia Ag 176-4_1 Handheld Spectrum Analyser, 9.4GHz

RS Stock No.: 204-2710Brand: Aaronia AgManufacturers Part No.: 101/007
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Bandwidth

9.4GHz

Number of Channels

1

Sweep Modes

Single

Series

HF-60100 V4

Display Type

LCD

Interface Type

USB

Desktop/Handheld

Handheld

Model Number p

176-4_1

Country of Origin

Germany

Stock information temporarily unavailable.

BD 810.600

BD 810.600 Each (Exc. Vat)

BD 891.660

BD 891.660 Each (inc. VAT)

Aaronia Ag 176-4_1 Handheld Spectrum Analyser, 9.4GHz

BD 810.600

BD 810.600 Each (Exc. Vat)

BD 891.660

BD 891.660 Each (inc. VAT)

Aaronia Ag 176-4_1 Handheld Spectrum Analyser, 9.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

9.4GHz

Number of Channels

1

Sweep Modes

Single

Series

HF-60100 V4

Display Type

LCD

Interface Type

USB

Desktop/Handheld

Handheld

Model Number p

176-4_1

Country of Origin

Germany