Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aaronia Ag 330 GPS Data Data Logger, USB, 6 Input Channel(s)

RS Stock No.: 201-1734Brand: Aaronia AgManufacturers Part No.: 503/035
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

330

Number Of Input Channels

6

Interface Type

USB

Data Logger Type

GPS Data

Power Source

Battery

IP Rating

IP42

Country of Origin

Germany

Stock information temporarily unavailable.

BD 154.350

BD 154.350 Each (Exc. Vat)

BD 169.785

BD 169.785 Each (inc. VAT)

Aaronia Ag 330 GPS Data Data Logger, USB, 6 Input Channel(s)

BD 154.350

BD 154.350 Each (Exc. Vat)

BD 169.785

BD 169.785 Each (inc. VAT)

Aaronia Ag 330 GPS Data Data Logger, USB, 6 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

330

Number Of Input Channels

6

Interface Type

USB

Data Logger Type

GPS Data

Power Source

Battery

IP Rating

IP42

Country of Origin

Germany