AAVID THERMALLOY Heatsink, 18°C/W, 12.7 x 26.16 x 10.16mm, PCB Surface Mount

RS Stock No.: 712-4217Brand: AAVID THERMALLOYManufacturers Part No.: 573300D00010G
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

12.7mm

Width

26.16mm

Height

10.16mm

Dimensions

12.7 x 26.16 x 10.16mm

Thermal Resistance

18°C/W

Mounting

PCB Surface Mount

Product details

D-PAK Heatsinks, Aavid Thermalloy

Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink

D-PAK Package Heatsinks

You may be interested in
Stock information temporarily unavailable.

BD 7.452

BD 1.490 Each (In a Pack of 5) (Exc. Vat)

BD 8.197

BD 1.639 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 18°C/W, 12.7 x 26.16 x 10.16mm, PCB Surface Mount

BD 7.452

BD 1.490 Each (In a Pack of 5) (Exc. Vat)

BD 8.197

BD 1.639 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 18°C/W, 12.7 x 26.16 x 10.16mm, PCB Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.490BD 7.452
50 - 120BD 1.458BD 7.288
125 - 245BD 1.441BD 7.205
250 - 495BD 1.430BD 7.150
500+BD 1.397BD 6.985
You may be interested in

Technical Document

Specifications

Length

12.7mm

Width

26.16mm

Height

10.16mm

Dimensions

12.7 x 26.16 x 10.16mm

Thermal Resistance

18°C/W

Mounting

PCB Surface Mount

Product details

D-PAK Heatsinks, Aavid Thermalloy

Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink

D-PAK Package Heatsinks

You may be interested in