Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
25mm
Width
35mm
Height
25mm
Dimensions
25 x 35 x 25mm
Thermal Resistance
10K/W
Colour
Black
Country of Origin
United Kingdom
Product details
Non Standard Extrusion 35mm Wide x 25mm High With Channel
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Heatsink, Universal Rectangular Alu, 10K/W, 25 x 35 x 25mm
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Heatsink, Universal Rectangular Alu, 10K/W, 25 x 35 x 25mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
25mm
Width
35mm
Height
25mm
Dimensions
25 x 35 x 25mm
Thermal Resistance
10K/W
Colour
Black
Country of Origin
United Kingdom
Product details