Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
150mm
Width
200mm
Height
40mm
Dimensions
150 x 200 x 40mm
Thermal Resistance
0.48K/W
Colour
Black
Material
Aluminium
Product details
Flatback 200mm Wide x 40m High
BD 41.662
BD 41.662 Each (Exc. Vat)
BD 45.828
BD 45.828 Each (inc. VAT)
1
BD 41.662
BD 41.662 Each (Exc. Vat)
BD 45.828
BD 45.828 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 41.662 |
5 - 9 | BD 40.430 |
10 - 24 | BD 39.864 |
25+ | BD 38.890 |
Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
150mm
Width
200mm
Height
40mm
Dimensions
150 x 200 x 40mm
Thermal Resistance
0.48K/W
Colour
Black
Material
Aluminium
Product details