Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Heatsink, 0.74K/W, 150 x 125 x 50mm

RS Stock No.: 490-7113Brand: AAVID THERMALLOYManufacturers Part No.: ML/B/150
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

150mm

Width

125mm

Height

50mm

Dimensions

150 x 125 x 50mm

Thermal Resistance

0.74K/W

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Heatsink, 0.74K/W, 150 x 125 x 50mm

P.O.A.

Heatsink, 0.74K/W, 150 x 125 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

150mm

Width

125mm

Height

50mm

Dimensions

150 x 125 x 50mm

Thermal Resistance

0.74K/W

Colour

Black

You may be interested in