Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AAVID THERMALLOY Heatsink, 23°C/W, 11 x 22 x 19mm, PCB Through Hole

RS Stock No.: 268-105Brand: AAVID THERMALLOYManufacturers Part No.: PF752G
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

19mm

Width

22mm

Height

19mm

Dimensions

11 x 22 x 19mm

Thermal Resistance

23°C/W

Mounting

PCB Through Hole

Package Type

TO-220

Product details

TO220, 23°C/W

You may be interested in
Stock information temporarily unavailable.

BD 16.390

BD 3.278 Each (In a Pack of 5) (Exc. Vat)

BD 18.029

BD 3.606 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 23°C/W, 11 x 22 x 19mm, PCB Through Hole

BD 16.390

BD 3.278 Each (In a Pack of 5) (Exc. Vat)

BD 18.029

BD 3.606 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 23°C/W, 11 x 22 x 19mm, PCB Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

19mm

Width

22mm

Height

19mm

Dimensions

11 x 22 x 19mm

Thermal Resistance

23°C/W

Mounting

PCB Through Hole

Package Type

TO-220

Product details

TO220, 23°C/W

You may be interested in