AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 2.3K/W, 50 x 97 x 25mm

RS Stock No.: 490-7236Brand: AAVID THERMALLOYManufacturers Part No.: S117/B/50
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

50mm

Width

97mm

Height

25mm

Dimensions

50 x 97 x 25mm

Thermal Resistance

2.3K/W

Colour

Black

Material

Aluminium

Product details

Flatback 97mm Wide x 25mm High With Channel

You may be interested in
Stock information temporarily unavailable.

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 2.3K/W, 50 x 97 x 25mm

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 2.3K/W, 50 x 97 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.169
10 - 24BD 3.922
25 - 49BD 3.812
50 - 99BD 3.756
100+BD 3.520
You may be interested in

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

50mm

Width

97mm

Height

25mm

Dimensions

50 x 97 x 25mm

Thermal Resistance

2.3K/W

Colour

Black

Material

Aluminium

Product details

Flatback 97mm Wide x 25mm High With Channel

You may be interested in