Technical Document
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Safety Contacts
5
Function
Safety Relay
Auxiliary Contacts
4
Reset Method
Multi-Reset
Range
Sentry
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Series
BSR23
Width
120mm
Depth
120mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
BD 61.640
BD 61.640 Each (Exc. Vat)
BD 67.804
BD 67.804 Each (inc. VAT)
1
BD 61.640
BD 61.640 Each (Exc. Vat)
BD 67.804
BD 67.804 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Safety Contacts
5
Function
Safety Relay
Auxiliary Contacts
4
Reset Method
Multi-Reset
Range
Sentry
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Series
BSR23
Width
120mm
Depth
120mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany