Technical Document
Specifications
Brand
ABB JokabMounting Type
Panel Mount
Push Button Actuation
Twist Release
Voltage Rating
24V dc
Illuminated
Yes
Series
Smile 12 EA Tina
IP Rating
IP65
Colour
Red
Supply Current
0.057A
Depth
52mm
Width
40mm
Height
84mm
Pole and Throw Configuration
5P
Stock information temporarily unavailable.
BD 93.418
BD 93.418 Each (Exc. Vat)
BD 102.760
BD 102.760 Each (inc. VAT)
ABB Jokab Smile 12 EA Tina Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, IP65
1
BD 93.418
BD 93.418 Each (Exc. Vat)
BD 102.760
BD 102.760 Each (inc. VAT)
ABB Jokab Smile 12 EA Tina Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABB JokabMounting Type
Panel Mount
Push Button Actuation
Twist Release
Voltage Rating
24V dc
Illuminated
Yes
Series
Smile 12 EA Tina
IP Rating
IP65
Colour
Red
Supply Current
0.057A
Depth
52mm
Width
40mm
Height
84mm
Pole and Throw Configuration
5P