Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Jokab Safety Interlock Switch, Aluminium

RS Stock No.: 176-0044Brand: ABB JokabManufacturers Part No.: 2TLA042022R4600 Magne 4 OSSD-Info
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Aluminium

Range

Magne

IP Rating

IP67

Length

260mm

Width

21.65mm

Maximum Operating Temperature

+50°C

Depth

35mm

Standards Met

CE Certified

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

BD 148.726

BD 148.726 Each (Exc. Vat)

BD 163.599

BD 163.599 Each (inc. VAT)

ABB Jokab Safety Interlock Switch, Aluminium

BD 148.726

BD 148.726 Each (Exc. Vat)

BD 163.599

BD 163.599 Each (inc. VAT)

ABB Jokab Safety Interlock Switch, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Aluminium

Range

Magne

IP Rating

IP67

Length

260mm

Width

21.65mm

Maximum Operating Temperature

+50°C

Depth

35mm

Standards Met

CE Certified

Minimum Operating Temperature

-20°C