Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Interface Relay Module, DIN Rail Mount, SPST, 8A Load

RS Stock No.: 842-876Brand: ABBManufacturers Part No.: 002003317
brand-logo

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

48V dc

Load Voltage Rating

12V

Height

59mm

Length

74.5mm

Product details

Universal DIN Rail Relay Module SPNO/NC 8A

DIN 1 and 3 Rail Mounting
Rising clamp technology
Can be driven by solid state output of PLC
Plus or minus voltage common
Bridge rectifier acts as a free-wheeling diode
Current switching range 10mA to 8A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPST, 8A Load

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPST, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

48V dc

Load Voltage Rating

12V

Height

59mm

Length

74.5mm

Product details

Universal DIN Rail Relay Module SPNO/NC 8A

DIN 1 and 3 Rail Mounting
Rising clamp technology
Can be driven by solid state output of PLC
Plus or minus voltage common
Bridge rectifier acts as a free-wheeling diode
Current switching range 10mA to 8A

You may be interested in