Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm

RS Stock No.: 454-983Brand: ABBManufacturers Part No.: 00810 M008100000Distrelec Article No.: 30408553
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

80 x 80 x 40mm

Dimensions (L x W x H)

80 x 80 x 40mm

Material

Thermoplastic

Length

80mm

Width

80mm

Height

40mm

IP Rating

IP44

Colour

Grey

Distrelec Product Id

30408553

Country of Origin

Italy

Product details

IP44 and IP55 Thermoplastic Adaptable Boxes

Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature, chemicals and UV resistant materials
• Operating temperature from -25 °C to +60 °C
• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal
• All the boxes with cable-way inlets are suitable to be installed
with mini-trunking by using special connectors ABB
• When fitted with special housings, the base of the box can be
equipped with terminals and various accessories
• Available in RAL 7035 grey

IP resistance:
• IP44 for press-on lid boxes with cable glands
• IP55 for screw-on lid boxes with cable glands
• IP55 for screw-on lid box with smooth sides

IK resistance:
• IK07 for IP44 boxes
• IK08 for IP55 and IP65 boxes with 650°C GWT
• IK09 for IP55 and IP65 boxes with 960°C GWT

Junction boxes are available in variety of sizes & shapes:
Junction Box, IP55, 160mm x 310mm x 240mm (454-961)
Junction Box, IP55, 150mm x 220mm x 170mm (454-965)
Junction Box, IP55, 100mm x 100mm x 80mm (454-977)
Junction Box, IP44, 80mm x 80mm x 40mm (454-983)
Junction Box, IP55, 50mm x 105mm x 70mm (454-987)
Junction Box, IP55, 100mm x 100mm x 50mm (454-993)
Junction Box, IP55, 110mm x 310mm x 240mm (455-015)
Junction Box, IP55, 150mm x 160mm x 135mm (455-019)
Junction Box, IP55, 77mm x 160mm x 135mm (455-021)
Junction Box, IP55, 80mm x 220mm x 170mm (455-025)
Junction Box, IP55, 66mm x 153mm x 110mm (455-031)
Junction Box, IP44, 65mm x 65mm x 32mm (455-081)
Round Junction Box, IP44 35mm diameter (455-053)
Round Junction Box, IP44 40mm diameter (455-087)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP44 / IP55 (depending on a model)
• IK08
• IEC 60670-1
• IEC 60670-22
• RoHS compliance

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws (screw-on lid models only)
• instruction sheet

Stock information temporarily unavailable.

BD 2.315

BD 2.315 Each (Exc. Vat)

BD 2.547

BD 2.547 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm

BD 2.315

BD 2.315 Each (Exc. Vat)

BD 2.547

BD 2.547 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP44, 80 x 80 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

80 x 80 x 40mm

Dimensions (L x W x H)

80 x 80 x 40mm

Material

Thermoplastic

Length

80mm

Width

80mm

Height

40mm

IP Rating

IP44

Colour

Grey

Distrelec Product Id

30408553

Country of Origin

Italy

Product details

IP44 and IP55 Thermoplastic Adaptable Boxes

Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature, chemicals and UV resistant materials
• Operating temperature from -25 °C to +60 °C
• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal
• All the boxes with cable-way inlets are suitable to be installed
with mini-trunking by using special connectors ABB
• When fitted with special housings, the base of the box can be
equipped with terminals and various accessories
• Available in RAL 7035 grey

IP resistance:
• IP44 for press-on lid boxes with cable glands
• IP55 for screw-on lid boxes with cable glands
• IP55 for screw-on lid box with smooth sides

IK resistance:
• IK07 for IP44 boxes
• IK08 for IP55 and IP65 boxes with 650°C GWT
• IK09 for IP55 and IP65 boxes with 960°C GWT

Junction boxes are available in variety of sizes & shapes:
Junction Box, IP55, 160mm x 310mm x 240mm (454-961)
Junction Box, IP55, 150mm x 220mm x 170mm (454-965)
Junction Box, IP55, 100mm x 100mm x 80mm (454-977)
Junction Box, IP44, 80mm x 80mm x 40mm (454-983)
Junction Box, IP55, 50mm x 105mm x 70mm (454-987)
Junction Box, IP55, 100mm x 100mm x 50mm (454-993)
Junction Box, IP55, 110mm x 310mm x 240mm (455-015)
Junction Box, IP55, 150mm x 160mm x 135mm (455-019)
Junction Box, IP55, 77mm x 160mm x 135mm (455-021)
Junction Box, IP55, 80mm x 220mm x 170mm (455-025)
Junction Box, IP55, 66mm x 153mm x 110mm (455-031)
Junction Box, IP44, 65mm x 65mm x 32mm (455-081)
Round Junction Box, IP44 35mm diameter (455-053)
Round Junction Box, IP44 40mm diameter (455-087)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP44 / IP55 (depending on a model)
• IK08
• IEC 60670-1
• IEC 60670-22
• RoHS compliance

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws (screw-on lid models only)
• instruction sheet