ABB 160A Solid Link for NH Fuses

RS Stock No.: 251-3301Brand: ABBManufacturers Part No.: 1SCA022003R9680
brand-logo
View all in Solid Links

Technical Document

Specifications

Brand

ABB

Fuse Type

NH

Current Rating

160A

Height

79mm

Width

30mm

Country of Origin

Finland

Stock information temporarily unavailable.

BD 17.083

BD 17.083 Each (Exc. Vat)

BD 18.791

BD 18.791 Each (inc. VAT)

ABB 160A Solid Link for NH Fuses

BD 17.083

BD 17.083 Each (Exc. Vat)

BD 18.791

BD 18.791 Each (inc. VAT)

ABB 160A Solid Link for NH Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Fuse Type

NH

Current Rating

160A

Height

79mm

Width

30mm

Country of Origin

Finland