Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
2NO/2NC
Country of Origin
Germany
BD 15.328
BD 15.328 Each (Exc. Vat)
BD 16.861
BD 16.861 Each (inc. VAT)
1
BD 15.328
BD 15.328 Each (Exc. Vat)
BD 16.861
BD 16.861 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
2NO/2NC
Country of Origin
Germany