Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Plastic Junction Box, IP65, 140 x 220 x 205mm

RS Stock No.: 455-712Brand: ABBManufacturers Part No.: 12808 M128080020
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

140 x 220 x 205mm

Material

Plastic

Length

140mm

Width

205mm

Height

220mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Product details

IP65 Polycarbonate Adaptable Boxes

Introducing a range of professional quality, rugged junction boxes from ABB. These junction boxes are made from high-impact resistant (IK10) polycarbonate and feature heat resistance and fire resistance up to 960°C. Junction Boxes are also water resistant (IP65) and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature and UV resistant polycarbonate
• IP65 water resistance & IK10 shock resistance guaranteed
• Operating temperature from -25 °C to +115 °C
• Perfectly symmetrical junction boxes with a possibility of attaching the lid hinges, (using the special articulated screws supplied) on the right or left with 140° opening
• Available in RAL 7035 grey

Junction boxes are available in variety of sizes:
ABB 12816 Junction Box, IP65 275mm x 570mm (455-700)
ABB 12812 Junction Box, IP65 275mm x 220mm (455-706)
ABB 12808 Junction Box, IP65, 205mm x 220mm (455-712)
ABB 12814 Junction Box, IP65 275mm x 370mm (455-716)
ABB 12818 Junction Box, IP65 380mm x 570mm (455-750)
ABB 12804 Junction Box, IP65, 140mm x 220mm (455-756)

Optional mounting accessories:
ABB Mounting Plate for use with 12808 Box (455-734)
ABB Mounting Plate for use with 12814 Box (455-738)
ABB Mounting Plate for use with 12804 Box (455-740)
ABB Mounting Plate for use with 12812 Box (455-744)
ABB Mounting Plate for use with 12818 Box (455-790)
Universal Wall Mount (455-762)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP65
• Insulation Class II
• IK10 (shock resistance up to 20 Joules)
• CEI 23-48
• IEC 60 670

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws
• accessories for attaching the hinges on the front
• 1 certification plate
• instruction sheet

You may be interested in
ABB Junction Box, IP65
BD 29.555Each (Exc. Vat)
Stock information temporarily unavailable.

BD 23.182

BD 23.182 Each (Exc. Vat)

BD 25.500

BD 25.500 Each (inc. VAT)

ABB Grey Plastic Junction Box, IP65, 140 x 220 x 205mm

BD 23.182

BD 23.182 Each (Exc. Vat)

BD 25.500

BD 25.500 Each (inc. VAT)

ABB Grey Plastic Junction Box, IP65, 140 x 220 x 205mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Junction Box, IP65
BD 29.555Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

140 x 220 x 205mm

Material

Plastic

Length

140mm

Width

205mm

Height

220mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Product details

IP65 Polycarbonate Adaptable Boxes

Introducing a range of professional quality, rugged junction boxes from ABB. These junction boxes are made from high-impact resistant (IK10) polycarbonate and feature heat resistance and fire resistance up to 960°C. Junction Boxes are also water resistant (IP65) and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:
• Made from high-quality, high impact, temperature and UV resistant polycarbonate
• IP65 water resistance & IK10 shock resistance guaranteed
• Operating temperature from -25 °C to +115 °C
• Perfectly symmetrical junction boxes with a possibility of attaching the lid hinges, (using the special articulated screws supplied) on the right or left with 140° opening
• Available in RAL 7035 grey

Junction boxes are available in variety of sizes:
ABB 12816 Junction Box, IP65 275mm x 570mm (455-700)
ABB 12812 Junction Box, IP65 275mm x 220mm (455-706)
ABB 12808 Junction Box, IP65, 205mm x 220mm (455-712)
ABB 12814 Junction Box, IP65 275mm x 370mm (455-716)
ABB 12818 Junction Box, IP65 380mm x 570mm (455-750)
ABB 12804 Junction Box, IP65, 140mm x 220mm (455-756)

Optional mounting accessories:
ABB Mounting Plate for use with 12808 Box (455-734)
ABB Mounting Plate for use with 12814 Box (455-738)
ABB Mounting Plate for use with 12804 Box (455-740)
ABB Mounting Plate for use with 12812 Box (455-744)
ABB Mounting Plate for use with 12818 Box (455-790)
Universal Wall Mount (455-762)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• IP65
• Insulation Class II
• IK10 (shock resistance up to 20 Joules)
• CEI 23-48
• IEC 60 670

FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws
• accessories for attaching the hinges on the front
• 1 certification plate
• instruction sheet

You may be interested in
ABB Junction Box, IP65
BD 29.555Each (Exc. Vat)