Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm

RS Stock No.: 183-3754Brand: ABBManufacturers Part No.: 150958Distrelec Article No.: 30408554
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 110mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

110mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

BD 20.110

BD 20.110 Each (Exc. Vat)

BD 22.121

BD 22.121 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm

BD 20.110

BD 20.110 Each (Exc. Vat)

BD 22.121

BD 22.121 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 110mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

110mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy