Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A

RS Stock No.: 478-7638Brand: ABBManufacturers Part No.: 185-1A1031-S0301
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

12 → 16mm

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

80mm

Gender

Female

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

Stock information temporarily unavailable.

BD 8.615

BD 8.615 Each (Exc. Vat)

BD 9.477

BD 9.477 Each (inc. VAT)

ABB 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A

BD 8.615

BD 8.615 Each (Exc. Vat)

BD 9.477

BD 9.477 Each (inc. VAT)

ABB 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.615
10 - 24BD 8.138
25 - 49BD 7.849
50 - 99BD 7.707
100+BD 7.555

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

12 → 16mm

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

80mm

Gender

Female

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)