ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A

RS Stock No.: 478-7672Brand: ABBManufacturers Part No.: 185-1E1000-S0301
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

31mm

Gender

Female

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

Stock information temporarily unavailable.

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.902
10 - 24BD 5.582
25 - 49BD 5.390
50 - 99BD 5.302
100+BD 5.225

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

31mm

Gender

Female

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)