Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1.6 → 2.5 A Motor Protection Circuit Breaker

RS Stock No.: 711-6464Brand: ABBManufacturers Part No.: 1SAM350000R1007 MS132-2.5
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

ABB

Current Rating

1.6 → 2.5 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Voltage Rating

690 V ac

Number of Poles

3

Product details

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

You may be interested in
Stock information temporarily unavailable.

BD 46.470

BD 46.470 Each (Exc. Vat)

BD 51.117

BD 51.117 Each (inc. VAT)

ABB 1.6 → 2.5 A Motor Protection Circuit Breaker

BD 46.470

BD 46.470 Each (Exc. Vat)

BD 51.117

BD 51.117 Each (inc. VAT)

ABB 1.6 → 2.5 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Current Rating

1.6 → 2.5 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Voltage Rating

690 V ac

Number of Poles

3

Product details

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

You may be interested in