Technical Document
Specifications
Brand
ABBFLC Motor Rating
5.7 → 18.9 A
Contact Current Rating
18.9 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Direct Contactor
Power Rating
0.304 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
44.4mm
Number Of Auxiliary Contacts
2
Length
59.3mm
Depth
59.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
690 V
Control Voltage
600 V ac, V dc
Contact Voltage Rating
600 V ac, V dc
Product details
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
BD 60.940
BD 60.940 Each (Exc. Vat)
BD 67.034
BD 67.034 Each (inc. VAT)
1
BD 60.940
BD 60.940 Each (Exc. Vat)
BD 67.034
BD 67.034 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBFLC Motor Rating
5.7 → 18.9 A
Contact Current Rating
18.9 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Direct Contactor
Power Rating
0.304 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
44.4mm
Number Of Auxiliary Contacts
2
Length
59.3mm
Depth
59.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
690 V
Control Voltage
600 V ac, V dc
Contact Voltage Rating
600 V ac, V dc
Product details
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements