Technical Document
Specifications
Brand
ABBFLC Motor Rating
47 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Supply Voltage
690 V ac
Country of Origin
China
Product details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
BD 59.450
BD 59.450 Each (Exc. Vat)
BD 65.395
BD 65.395 Each (inc. VAT)
1
BD 59.450
BD 59.450 Each (Exc. Vat)
BD 65.395
BD 65.395 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBFLC Motor Rating
47 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Supply Voltage
690 V ac
Country of Origin
China
Product details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function