ABB TF96 Thermal Overload Relay 1NO + 1NC, 60 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

RS Stock No.: 800-7383Brand: ABBManufacturers Part No.: 1SAZ911201R1002 TF96-60
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

60 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Country of Origin

China

Product details

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function

Stock information temporarily unavailable.

BD 68.766

BD 68.766 Each (Exc. Vat)

BD 75.643

BD 75.643 Each (inc. VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 60 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

BD 68.766

BD 68.766 Each (Exc. Vat)

BD 75.643

BD 75.643 Each (inc. VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 60 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

60 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Country of Origin

China

Product details

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function