ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP

RS Stock No.: 235-2368Brand: ABBManufacturers Part No.: 1SBH143001R8631
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

1 NC, 3 NO

Control Voltage

110 V dc

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 64.383

BD 64.383 Each (Exc. Vat)

BD 70.821

BD 70.821 Each (inc. VAT)

ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP

BD 64.383

BD 64.383 Each (Exc. Vat)

BD 70.821

BD 70.821 Each (inc. VAT)

ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

1 NC, 3 NO

Control Voltage

110 V dc

Country of Origin

Bulgaria