Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1SBL12 Contactor, 400 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO/1NC

RS Stock No.: 253-1880Brand: ABBManufacturers Part No.: 1SBL121004R2801
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

1SBL12

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

China

Stock information temporarily unavailable.

BD 31.108

BD 31.108 Each (Exc. Vat)

BD 34.219

BD 34.219 Each (inc. VAT)

ABB 1SBL12 Contactor, 400 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO/1NC

BD 31.108

BD 31.108 Each (Exc. Vat)

BD 34.219

BD 34.219 Each (inc. VAT)

ABB 1SBL12 Contactor, 400 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

1SBL12

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

China