ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 711-6206Brand: ABBManufacturers Part No.: 1SBL137201R1300 AF09-40-00-13Distrelec Article No.: 30401602
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30401602

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

Stock information temporarily unavailable.

BD 22.776

BD 22.776 Each (Exc. Vat)

BD 25.054

BD 25.054 Each (inc. VAT)

ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 690 V ac

BD 22.776

BD 22.776 Each (Exc. Vat)

BD 25.054

BD 25.054 Each (inc. VAT)

ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30401602

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change