Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 400 → 415 V Coil, 4-Pole, 9 A, 2NO/2NC

RS Stock No.: 235-1447Brand: ABBManufacturers Part No.: 1SBL141501R8500
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

400 → 415 V

Number of Poles

4

Contact Current Rating

9 A

Function

Control Unit

Normal State Configuration

2NO/2NC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 36.426

BD 36.426 Each (Exc. Vat)

BD 40.069

BD 40.069 Each (inc. VAT)

ABB Contactor, 400 → 415 V Coil, 4-Pole, 9 A, 2NO/2NC

BD 36.426

BD 36.426 Each (Exc. Vat)

BD 40.069

BD 40.069 Each (inc. VAT)

ABB Contactor, 400 → 415 V Coil, 4-Pole, 9 A, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

400 → 415 V

Number of Poles

4

Contact Current Rating

9 A

Function

Control Unit

Normal State Configuration

2NO/2NC

Country of Origin

Bulgaria