Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB AF12 AF Contactor, 60 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 711-6076Brand: ABBManufacturers Part No.: 1SBL156001R2110 AF12Z-30-10-21
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

5.5 kW

Range

AF12

Series

AF

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

You may be interested in
Stock information temporarily unavailable.

BD 42.315

BD 42.315 Each (Exc. Vat)

BD 46.547

BD 46.547 Each (inc. VAT)

ABB AF12 AF Contactor, 60 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

BD 42.315

BD 42.315 Each (Exc. Vat)

BD 46.547

BD 46.547 Each (inc. VAT)

ABB AF12 AF Contactor, 60 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

5.5 kW

Range

AF12

Series

AF

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

You may be interested in