Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
27 A
Range
A9
Series
A Line
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA
BD 34.804
BD 34.804 Each (Exc. Vat)
BD 38.284
BD 38.284 Each (inc. VAT)
1
BD 34.804
BD 34.804 Each (Exc. Vat)
BD 38.284
BD 38.284 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 34.804 |
5 - 9 | BD 33.632 |
10 - 24 | BD 32.417 |
25 - 49 | BD 31.146 |
50+ | BD 29.821 |
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
27 A
Range
A9
Series
A Line
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA