Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Series
A Line
Power Rating
7.5 kW
Range
A16
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA
BD 45.111
BD 45.111 Each (Exc. Vat)
BD 49.622
BD 49.622 Each (inc. VAT)
1
BD 45.111
BD 45.111 Each (Exc. Vat)
BD 49.622
BD 49.622 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 45.111 |
5 - 9 | BD 43.488 |
10 - 24 | BD 41.899 |
25 - 49 | BD 40.232 |
50+ | BD 38.506 |
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Series
A Line
Power Rating
7.5 kW
Range
A16
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Product details
A Series AC Controlled Contactors
Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA