Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 24 V Coil, 3-Pole, 37 A, 22 kW, 3NO

RS Stock No.: 235-1536Brand: ABBManufacturers Part No.: 1SBL321001R8101
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

37 A

Power Rating

22 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

BD 142.202

BD 142.202 Each (Exc. Vat)

BD 156.422

BD 156.422 Each (inc. VAT)

ABB Contactor, 24 V Coil, 3-Pole, 37 A, 22 kW, 3NO

BD 142.202

BD 142.202 Each (Exc. Vat)

BD 156.422

BD 156.422 Each (inc. VAT)

ABB Contactor, 24 V Coil, 3-Pole, 37 A, 22 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

37 A

Power Rating

22 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in