Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ABB A40 A Line Contactor, 110 V ac Coil, 3-Pole, 60 A, 18.5 kW, 3NO, 690 V ac

RS Stock No.: 456-0168Brand: ABBManufacturers Part No.: 1SBL321001R8410
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

60 A

Power Rating

18.5 kW

Range

A40

Series

A Line

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Stock information temporarily unavailable.

BD 97.162

BD 97.162 Each (Exc. Vat)

BD 106.878

BD 106.878 Each (inc. VAT)

ABB A40 A Line Contactor, 110 V ac Coil, 3-Pole, 60 A, 18.5 kW, 3NO, 690 V ac

BD 97.162

BD 97.162 Each (Exc. Vat)

BD 106.878

BD 106.878 Each (inc. VAT)

ABB A40 A Line Contactor, 110 V ac Coil, 3-Pole, 60 A, 18.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 97.162
5 - 9BD 93.429
10 - 24BD 89.990
25 - 49BD 86.410
50+BD 82.682

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

60 A

Power Rating

18.5 kW

Range

A40

Series

A Line

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA